-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-701 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL7030-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7898
|
Newark | Adafruit Rfm69Hcw Transceiver Radio Breakout - 868 Or 915 Mhz - Radiofruit |Adafruit 3070 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3500 | Buy Now |
DISTI #
1528-1665-ND
|
DigiKey | RFM69HCW TRANSCEIVER RADIO BREAK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
53 In Stock |
|
$9.9500 | Buy Now |
DISTI #
485-3070
|
Mouser Electronics | Sub-GHz Development Tools Adafruit RFM69HCW Transceiver Radio Breakout - 868 or 915 MHz - RadioFruit RoHS: Compliant | 72 |
|
$9.9500 | Buy Now |
DISTI #
70928124
|
RS | Adafruit RFM69HCW Transceiver Radio Breakout - 868 or 915 MHz | Adafruit Industries 3070 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$9.9500 | Buy Now |
DISTI #
25624965
|
Verical | RFM69HCW RF Transceiver Breakout Board RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 7 |
|
$0.9215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy