Part Details for 3070 by Brady Worldwide Inc
Overview of 3070 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-701 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL7030-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 3070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T1929
|
Newark | Prinzing Circuit Breaker Board Only/Each |Brady 3070 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3900 | Buy Now |
DISTI #
2267-3070-ND
|
DigiKey | PRINZING CIRCUIT BREAKER BOARD O Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$32.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$30.1500 / $31.3900 | Buy Now |