There are no models available for this part yet.
Overview of 3070 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-701 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL7030-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 3070 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25T0427
|
Newark | Battery Insulated Retainer, 20Mm Cells, Surface Mt, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:2, Product Range:-, Accessory Type:Coin Cell Retainer Contact, Battery Terminals:Smd, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Keystone 3070 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now | |
DISTI #
36-3070-ND
|
DigiKey | BATT RETAINER COIN 1/2 CELL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
475 In Stock |
|
$2.4600 | Buy Now | |
DISTI #
70844795
|
RS | Battery Clip, Insulated, SMT, 20mm Coin Cell, PhosBronze/Matte Tin | Keystone Electronics 3070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$1.6600 / $1.8100 | Buy Now | |
DISTI #
KEYS3070
|
TME | Clip, CR2012,CR2016,CR2020,CR2025, SMT Min Qty: 1 | 0 |
|
$1.1900 / $1.5400 | RFQ | |
DISTI #
000000000003141911
|
Sager | Battery Contacts 20mm SMT Coin Cell Retainer | 0 |
|
Buy Now |
CAD Models for 3070 by Keystone Electronics Corp
Part Data Attributes for 3070 by Keystone Electronics Corp
3070
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
3070Keystone Electronics CorpVS
-