-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108-1311-100 | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, Guide Module, With Post, No Key. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1112
|
Newark | Connector Housing, Rcpt, 8Pos, Product Range:H-Dac 64 30700 Series, Gender:Receptacle, No. Of Positions:8Ways, Pitch Spacing:2.54Mm, For Use With:Tyco Get 1393366-1 & 1393367-1 Socket Contacts, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Molex 30700-1081 (Alternate Part Number: 800756075006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 506 |
|
$0.8940 / $1.2000 | Buy Now |
DISTI #
538-30700-1081
|
Mouser Electronics | Automotive Connectors HDAC64 DR FEMALE 8 C LE 8 CKT BLACK POL 2 RoHS: Compliant | 4089 |
|
$0.8650 / $1.2100 | Buy Now |
DISTI #
71457341
|
RS | HDAC64 DR FEMALE 8 CKT BLACK POL 2 | Molex Incorporated 30700-1081 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$0.9800 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag RoHS: Compliant |
362 Partner Stock |
|
$0.6530 / $0.9280 | Buy Now |
DISTI #
30700-1081
|
TTI | Automotive Connectors HDAC64 DR FEMALE 8 C LE 8 CKT BLACK POL 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 1616 In Stock |
|
$0.6800 / $0.8800 | Buy Now |
DISTI #
MX-30700-1081
|
TME | 30700-1081 Min Qty: 3 | 0 |
|
$0.8000 / $1.1300 | RFQ |
DISTI #
MOL30700-1081
|
Interstate Connecting Components | HDAC64 DR FEMALE 8 CKT BLACK OL 2 | 629 |
|
$0.5493 / $0.6943 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 164270 |
|
RFQ | |
|
Master Electronics | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag RoHS: Compliant |
362 Partner Stock |
|
$0.6530 / $0.9280 | Buy Now |
DISTI #
10159454
|
TestEquity LLC | Molex 30700-1081 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 8 Circuits, Polarization Option 2, Black | 362 |
|
$0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30700-1081
Molex
Buy Now
Datasheet
|
Compare Parts:
30700-1081
Molex
Combination Line Connector, 8 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.928 inch | |
Body Depth | 1.243 inch | |
Body Length | 0.608 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | SYNDIOTACTIC POLYSTYRENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Shell Material | GLASS FILLED SYNDIOTACTIC POLYSTYRENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |