-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 14 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1147A-D | Analog Devices | LTC6406 demo circuit | |
LTC1147HVCS8-3.3#PBF | Analog Devices | Hi Eff Buck Sw Reg Cntrs | |
LTC1147LIS8#PBF | Analog Devices | Hi Eff Buck Sw Reg Cntrs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ7417
|
Newark | Connector Housing, Rcpt, 14Pos, 2.54Mm Rohs Compliant: Yes |Molex 30700-1147 (Alternate Part Number: 822348517251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2818 |
|
$1.3500 / $1.8400 | Buy Now |
DISTI #
58J8228
|
Newark | Hdac64 Dr Female 14 Ckt Gray Pol 1 Rohs Compliant: Yes |Molex 30700-1147 (Alternate Part Number: 822348517251 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
538-30700-1147
|
Mouser Electronics | Automotive Connectors HDAC64 DR FEMALE 14 LE 14 CKT GRAY POL 1 RoHS: Compliant | 1696 |
|
$1.0600 / $1.2900 | Buy Now |
DISTI #
71457358
|
RS | HDAC64 DR FEMALE 14 CKT GRAY POL 1 | Molex Incorporated 30700-1147 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $1.8100 | RFQ |
|
Onlinecomponents.com | Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag RoHS: Compliant | 0 |
|
$0.8900 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30700-1147
Molex
Buy Now
Datasheet
|
Compare Parts:
30700-1147
Molex
Combination Line Connector, 14 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.928 inch | |
Body Depth | 1.243 inch | |
Body Length | 0.908 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | SYNDIOTACTIC POLYSTYRENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Shell Material | GLASS FILLED SYNDIOTACTIC POLYSTYRENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |