-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M8836
|
Newark | Header Connector,pcb Mount,recept,12 Contacts,pin,0.1 Pitch,pc Tail Terminal,locking |Molex 30700-5121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 2.54mmPitch, H-DAC 64™ High Density Automotive Header, Dual Row, Right Angle, 12 Circuits, Polarization Option 2, Black RoHS: Compliant |
760 Partner Stock |
|
$1.3200 / $2.2100 | Buy Now |
DISTI #
27013124
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Thru-Hole H-DAC 64 Tray Min Qty: 43 Package Multiple: 1 | Americas - 760 |
|
$1.4000 / $1.4600 | Buy Now |
DISTI #
Molex 30700-5121
|
PEI Genesis | Board Connector, Contact | 760 |
|
Buy Now | |
DISTI #
4251139
|
Farnell | RoHS: Compliant Min Qty: 30 Container: Each | 0 |
|
$4.6192 | Buy Now |
|
Master Electronics | 2.54mmPitch, H-DAC 64™ High Density Automotive Header, Dual Row, Right Angle, 12 Circuits, Polarization Option 2, Black RoHS: Compliant |
760 Partner Stock |
|
$1.3200 / $2.2100 | Buy Now |
DISTI #
10159477
|
TestEquity LLC | Molex 30700-5121 2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Right-Angle, 12 Circuits, Polarization Option 2, Black, Tray | 760 |
|
$1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30700-5121
Molex
Buy Now
Datasheet
|
Compare Parts:
30700-5121
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.734 inch | |
Body Depth | 1.243 inch | |
Body Length | 0.915 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 75.1712 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.131 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Withdrawl Force-Min | 109.8656 N |