-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J5400
|
Newark | Header Connector,pcb Mount,recept,16 Contacts,pin,0.1 Pitch,pc Tail Terminal,locking Rohs Compliant: Yes |Molex 30700-5167 Min Qty: 1170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 | Buy Now |
DISTI #
538-30700-5167
|
Mouser Electronics | Automotive Connectors HDAC64 DR RA HDR 16 DR 16 CKT GRAY POL 1 RoHS: Compliant | 1266 |
|
$2.8000 / $2.9000 | Buy Now |
DISTI #
71457427
|
RS | HDAC64 DR RA HDR 16 CKT GRAY POL 1 | Molex Incorporated 30700-5167 RoHS: Not Compliant Min Qty: 585 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1100 / $3.3800 | RFQ |
|
Onlinecomponents.com | 2.54mmPitch, H-DAC 64™ High Density Automotive Header, Dual Row, Right Angle, 16 Circuits, Polarization Option 1, Gray RoHS: Compliant | 0 |
|
$1.9600 / $2.7800 | Buy Now |
|
Bristol Electronics | 1170 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Locking | 4760 |
|
$1.6388 / $4.6824 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Locking | 936 |
|
$2.3412 / $4.6824 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Locking | 1872 |
|
$2.9250 / $5.8500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Locking | 2642 |
|
$1.7850 / $3.5700 | Buy Now |
DISTI #
4003972
|
Farnell | HDAC64 DR RA HDR 16 CKT GRAY POL 1 RoHS: Compliant Min Qty: 1170 Lead time: 14 Weeks, 6 Days Container: Each | 0 |
|
$2.0548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30700-5167
Molex
Buy Now
Datasheet
|
Compare Parts:
30700-5167
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.734 inch | |
Body Depth | 1.243 inch | |
Body Length | 1.115 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 75.1712 N | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED SYNDIOTACTIC POLYSTYRENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.131 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Withdrawl Force-Min | 109.8656 N |