-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5207BCPZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ | |
AD5207BRUZ10 | Analog Devices | DUAL 8-BIT POTENTIOMETER TAPE | |
AD5207BRUZ10-RL7 | Analog Devices | DUAL 8-BIT POTENTIOMETER TAPE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M8847
|
Newark | Header Connector, pcb Mount, recept,20 Contacts, pin,0.1 Pitch, pc Tail Terminal, locking |Molex 30700-5207 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8271 |
|
$3.4900 / $4.7800 | Buy Now |
DISTI #
01J5406
|
Newark | Header Connector, pcb Mount, recept,20 Contacts, pin,0.1 Pitch, pc Tail Terminal, locking Rohs Compliant: Yes |Molex 30700-5207 RoHS: Compliant Min Qty: 1053 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 | Buy Now |
DISTI #
0307005207
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0307005207) RoHS: Compliant Min Qty: 1053 Package Multiple: 1053 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7548 | Buy Now |
DISTI #
538-30700-5207
|
Mouser Electronics | Automotive Connectors HDAC64 DR RA HDR 20 DR 20 CKT GRAY POL 1 RoHS: Compliant | 958 |
|
$2.6700 / $4.7000 | Buy Now |
DISTI #
71457442
|
RS | HDAC64 DR RA HDR 20 CKT GRAY POL 1 | Molex Incorporated 30700-5207 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 / $4.1900 | RFQ |
|
Onlinecomponents.com | 2.54mmPitch, H-DAC 64™ High Density Automotive Header, Dual Row, Right Angle, 20 Circuits, Polarization Option 1, Gray RoHS: Compliant |
8271 Partner Stock |
|
$2.1200 / $3.0200 | Buy Now |
DISTI #
65676395
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole H-DAC 64 Tray RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 8271 |
|
$2.4600 / $3.0600 | Buy Now |
|
Quest Components | 1181 |
|
$4.0335 / $8.0670 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 10818 |
|
RFQ | |
|
Master Electronics | 2.54mmPitch, H-DAC 64™ High Density Automotive Header, Dual Row, Right Angle, 20 Circuits, Polarization Option 1, Gray RoHS: Compliant |
8271 Partner Stock |
|
$2.1200 / $3.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30700-5207
Molex
Buy Now
Datasheet
|
Compare Parts:
30700-5207
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.734 inch | |
Body Depth | 1.243 inch | |
Body Length | 1.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 75.1712 N | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.131 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | 109.8656 N |