Part Details for 3070053 by Phoenix Contact
Overview of 3070053 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3070053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15235-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5582 / $19.7700 | Buy Now |
DISTI #
651-3070053
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-PE/HESI LED 24 (5X20) RoHS: Compliant | 0 |
|
$14.4100 / $19.7700 | Order Now |
|
Onlinecomponents.com | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 6.3 A - nom. voltage: 24 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: black RoHS: Compliant |
150 In Stock |
|
$15.0700 / $31.7100 | Buy Now |
DISTI #
3070053
|
TTI | DIN Rail Terminal Blocks UT 4-PE/HESI LED 24 (5X20) RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$13.9500 / $15.5100 | Buy Now |
DISTI #
000000000003139957
|
Sager | DIN Rail Terminal Blocks UT 4-PE/HESI LED 24 (5X20) Min Qty: 50 | 0 |
|
$17.2600 / $17.9000 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 800 |
|
RFQ | |
DISTI #
3260396
|
Farnell | FUSE MODULAR TB, 2WAY, 10AWG, BLACK RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$14.8505 | Buy Now |
|
Master Electronics | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 6.3 A - nom. voltage: 24 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: black RoHS: Compliant |
150 In Stock |
|
$15.0700 / $31.7100 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UT 4-PE/HESI LED 24 (5X20) | 50 |
|
$87.2200 | Buy Now |
Part Details for 3070053
3070053 CAD Models
3070053 Part Data Attributes
|
3070053
Phoenix Contact
Buy Now
|
Compare Parts:
3070053
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |