Part Details for 3070079 (ALTERNATE: UT 4-PE/HESI LA 250 (5X20)) by Phoenix Contact
Overview of 3070079 (ALTERNATE: UT 4-PE/HESI LA 250 (5X20)) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3070079 (ALTERNATE: UT 4-PE/HESI LA 250 (5X20))
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70973085
|
RS | Lever-type fuse term block, black, for 5 x 20mm G fuse inserts, w/LED for 250V AC | Phoenix Contact 3070079 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4100 / $20.5800 | RFQ |