Part Details for 3070079 by Phoenix Contact
Overview of 3070079 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3070079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17431-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
53 In Stock |
|
$14.6700 | Buy Now |
DISTI #
651-3070079
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-PE/HESI LA 250 (5X20) RoHS: Compliant | 36 |
|
$14.6700 | Buy Now |
|
Onlinecomponents.com | Lever-type fuse terminal block - color: black - for 5 x 20 mm G fuse inserts - with LED for 250 V AC RoHS: Compliant |
50 In Stock |
|
$13.8800 / $16.3000 | Buy Now |
DISTI #
84415525
|
Verical | Panel feed-through terminal block Min Qty: 4 Package Multiple: 1 Date Code: 2431 | Americas - 48 |
|
$18.4080 / $21.1900 | Buy Now |
DISTI #
000000000003139959
|
Sager | DIN Rail Terminal Blocks UT 4-PE/HESI LA 250 (5X20) Min Qty: 50 | 0 |
|
$17.6400 / $18.3000 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 420 |
|
RFQ | |
|
Master Electronics | Lever-type fuse terminal block - color: black - for 5 x 20 mm G fuse inserts - with LED for 250 V AC RoHS: Compliant |
50 In Stock |
|
$13.8800 / $16.3000 | Buy Now |
Part Details for 3070079
3070079 CAD Models
3070079 Part Data Attributes
|
3070079
Phoenix Contact
Buy Now
|
Compare Parts:
3070079
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |