Part Details for 3070302 (ALTERNATE: USST 4-MT P/P) by Phoenix Contact
Overview of 3070302 (ALTERNATE: USST 4-MT P/P) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3070302 (ALTERNATE: USST 4-MT P/P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70973088
|
RS | Knife disconn term block, Screw conn w/spring support,20 A,500V, L:63.4mm, W:6.2mm | Phoenix Contact 3070302 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1500 / $10.2100 | RFQ |