Part Details for 3070370 (ALTERNATE: D-USST 4/10) by Phoenix Contact
Overview of 3070370 (ALTERNATE: D-USST 4/10) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3070370 (ALTERNATE: D-USST 4/10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70925157
|
RS | End cover 52mm W:2.2mm gray | Phoenix Contact 3070370 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 21 |
|
$0.9100 / $1.1500 | Buy Now |