Part Details for 30704731 by WIKA Instrument LP
Overview of 30704731 by WIKA Instrument LP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30704731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFS35-NC-85
|
TME | Sensor: thermostat, NC, 85°C, 3A, 24VDC, Electr.connect: M12 x 1 Min Qty: 1 | 1 |
|
$57.7500 / $62.1600 | Buy Now |