Part Details for 3071 by Chicago Miniature Lighting LLC
Overview of 3071 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13307-18ARZ | Analog Devices | Triple Supervisory Circuits | |
ADM13307-18ARZ-RL7 | Analog Devices | Triple Supervisory Circuits | |
LT3071IUFD#TRPBF | Analog Devices | 5A, L N, Progmable Out, 85mV D |
Price & Stock for 3071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
42 In Stock |
|
$0.5990 / $1.8150 | Buy Now |
|
Master Electronics | RoHS: Compliant |
42 In Stock |
|
$0.5990 / $1.8150 | Buy Now |