There are no models available for this part yet.
Overview of 3071 by Davies Molding LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13307-18ARZ | Analog Devices | Triple Supervisory Circuits | |
ADM13307-18ARZ-RL7 | Analog Devices | Triple Supervisory Circuits | |
LT3071IUFD#TRPBF | Analog Devices | 5A, L N, Progmable Out, 85mV D |
Price & Stock for 3071 by Davies Molding LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC7192
|
Newark | Ictrgn Blk 8-32 X 3/8 Fi-1 Rohs Compliant: Yes |Davies Molding 3071 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.8000 | Buy Now | |
DISTI #
3071DM-ND
|
DigiKey | KNOB 3 ARM #8-32 NYLON Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4052 | Buy Now | |
DISTI #
5164-3071
|
Mouser Electronics | Knobs & Dials Three Arm Knobs RoHS: Compliant | 0 |
|
$1.3100 / $1.4000 | Order Now | |
DISTI #
71618928
|
RS | 1" Diameter Thermoplastic Three Arm Clamping Knob 8-32 Mounting Female Insert | Davies Molding 3071 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.4200 | RFQ | |
Onlinecomponents.com | ICTRGN~BLK~8-32 X 3/8 FI-1 RoHS: Compliant | 0 |
|
$0.6400 / $1.6700 | Buy Now |