Part Details for 3071 by Heyco
Overview of 3071 by Heyco
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13307-18ARZ | Analog Devices | Triple Supervisory Circuits | |
ADM13307-18ARZ-RL7 | Analog Devices | Triple Supervisory Circuits | |
LT3071IUFD#TRPBF | Analog Devices | 5A, L N, Progmable Out, 85mV D |
Price & Stock for 3071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-3071-ND
|
DigiKey | POP 625 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
8824 In Stock |
|
$0.0767 / $0.1900 | Buy Now |
DISTI #
836-3071
|
Mouser Electronics | Conduit Fittings & Accessories POP 625 BLACK PRY OUT PLUG RoHS: Compliant | 0 |
|
$0.0530 | Order Now |
DISTI #
72139822
|
RS | Hole Plug, Black, Hole Size 0.625 in, Panel Thickness 0.172 in, POP Series | Heyco 3071 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10249 |
|
$0.0550 / $0.0640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.0571 | Buy Now |
|
Bisco Industries | 45 |
|
Buy Now | ||
|
Onlinecomponents.com | Pry Out Plug - Hole Size 0.625 in - Panel Thickness 0.172 in - POP Series - Black. RoHS: Compliant |
2280 In Stock 72000 Factory Stock |
|
$0.0461 / $0.0877 | Buy Now |
DISTI #
HEY3071
|
DB Roberts | POP 625 BLACK | 11815 |
|
$0.0629 / $0.1647 | Buy Now |
|
Master Electronics | Pry Out Plug - Hole Size 0.625 in - Panel Thickness 0.172 in - POP Series - Black. RoHS: Compliant |
2280 In Stock 72000 Factory Stock |
|
$0.0461 / $0.0877 | Buy Now |
Part Details for 3071
3071 CAD Models
3071 Part Data Attributes
|
3071
Heyco
Buy Now
|
Compare Parts:
3071
Heyco
|
Samacsys Manufacturer | Heyco |