Part Details for 3071410 by Phoenix Contact
Overview of 3071410 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3071410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3071410-ND
|
DigiKey | COVER, PACKED IN PAIRS, LENGTH: Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$18.8031 / $24.6200 | Buy Now |
DISTI #
651-3071410
|
Mouser Electronics | Cable Mounting & Accessories CGS-AH 50 CABLE ROUTING COVER RoHS: Compliant | 0 |
|
$18.8000 / $24.6100 | Order Now |
DISTI #
71547294
|
RS | Cover, Polycarbonate | Phoenix Contact 3071410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$19.1500 / $24.8700 | Buy Now |
|
Onlinecomponents.com | Cover - packed in pairs - length: 214 mm - width: 63 mm - height: 54.5 mm - color: gray RoHS: Compliant | 0 |
|
$19.2400 / $24.2600 | Buy Now |
DISTI #
000000000005654265
|
Sager | Cable Mounting & Accessories CGS-AH 50 CABLE ROUTING COVER Min Qty: 1 | 0 |
|
$23.6400 / $27.5800 | Buy Now |
|
Dynamic Solutions GmbH | Cover | 800 |
|
RFQ | |
|
Master Electronics | Cover - packed in pairs - length: 214 mm - width: 63 mm - height: 54.5 mm - color: gray RoHS: Compliant | 0 |
|
$19.2400 / $24.2600 | Buy Now |
|
Neutron USA | Cable Mounting & Accessories CGS-AH 50 CABLE ROUTING COVER | 4 |
|
$77.2900 | Buy Now |
Part Details for 3071410
3071410 CAD Models
3071410 Part Data Attributes
|
3071410
Phoenix Contact
Buy Now
|
Compare Parts:
3071410
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |