Part Details for 3072802 (ALTERNATE: D-UK 6-T) by Phoenix Contact
Overview of 3072802 (ALTERNATE: D-UK 6-T) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3072802 (ALTERNATE: D-UK 6-T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70973110
|
RS | End cover, L:66.5 mm, W:2.2 mm, Height: 37.9 mm, gray, D-UK 6-T | Phoenix Contact 3072802 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.6000 | RFQ |