There are no models available for this part yet.
Overview of 3073050000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3073050000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC6686
|
Newark | Mopl K32 Stahl |Weidmuller 3073050000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0200 / $45.2800 | Buy Now | |
DISTI #
3073050000
|
Avnet Americas | Mounting Plate for Klippon Protect Steel Enclosure System Sheet Steel 67mm x 239mm x 2mm - Bulk (Alt: 3073050000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-3073050000
|
Mouser Electronics | Enclosures, Boxes, & Cases MOPL K32 STAHL | 0 |
|
$28.3300 / $33.3300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5900 / $39.1100 | Buy Now |