Part Details for 3076 by Adafruit Industries
Overview of 3076 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3076EYRZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 FD 16Mbps w | |
ADM3076EYRZ | Analog Devices | 3V 15kV ESD RS-485 FD 16Mbps w | |
ADM3076EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 FD 16Mbps w |
Price & Stock for 3076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7902
|
Newark | Adafruit Feather 32U4 Rfm69Hcw Packet Radio - 868 Or 915 Mhz - Radiofruit |Adafruit 3076 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9500 | Buy Now |
DISTI #
1528-1663-ND
|
DigiKey | ADAFRUIT FEATHER 32U4 RFM69HCW P Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$24.9500 | Buy Now |
DISTI #
485-3076
|
Mouser Electronics | Sub-GHz Development Tools Adafruit Feather 32u4 RFM69HCW Packet Radio - 868 or 915 MHz - RadioFruit RoHS: Compliant | 0 |
|
$24.9500 | Order Now |
DISTI #
70928128
|
RS | Adafruit Feather 32u4 RFM69HCW Packet Radio - 868 or 915 MHz | Adafruit Industries 3076 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9500 | RFQ |
Part Details for 3076
3076 CAD Models
3076 Part Data Attributes
|
3076
Adafruit Industries
Buy Now
|
Compare Parts:
3076
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |