Part Details for 3076 by Keystone Electronics Corp
Overview of 3076 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3076EYRZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 FD 16Mbps w | |
ADM3076EYRZ | Analog Devices | 3V 15kV ESD RS-485 FD 16Mbps w | |
ADM3076EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 FD 16Mbps w |
Price & Stock for 3076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4204
|
Newark | Staking Tool, For Use With:3/32" Eyelet, Product Range:-, Material:Steel, Outer Diameter:0.312", Tool Body Material:Steel Rohs Compliant: Yes |Keystone 3076 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$699.2500 / $1,067.2700 | Buy Now |
DISTI #
36-3076-ND
|
DigiKey | TOOL STAKING FOR EYELETS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$805.0800 | Buy Now |
DISTI #
534-3076
|
Mouser Electronics | Punches & Dies 3/32" STAKING TOOL | 1 |
|
$676.0500 | Buy Now |
DISTI #
70183237
|
RS | Tool Kit, Eyelet Staking, For Top and Bottom, .093 Dia. Eyelets | Keystone Electronics 3076 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$770.8800 / $837.9100 | RFQ |
|
Future Electronics | Terminals 3/32" STAKING TOOL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$708.7400 | Buy Now |
DISTI #
000000000000358227
|
Sager | Punches & Dies 3/32 STAKING TOOL | 0 |
|
Buy Now |
Part Details for 3076
3076 CAD Models
3076 Part Data Attributes
|
3076
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3076
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |