3076
Description: Smart/Normal 7 Seg Numeric LED Display, Red, 14.224mm,

Overview of 3076 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADM3076EYRZ-REEL7 Analog Devices 3V 15kV ESD RS-485 FD 16Mbps w
ADM3076EYRZ Analog Devices 3V 15kV ESD RS-485 FD 16Mbps w
ADM3076EARZ-REEL7 Analog Devices 3V 15kV ESD RS-485 FD 16Mbps w

CAD Models for 3076 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3076 by NTE Electronics Inc

3076
NTE Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED
Configuration
COMMON ANODE, 1.5 DIGITS WITH DECIMAL POINT
Display Height
14.224 mm
Forward Current-Max
0.03 A
Number of Functions
1.5
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. 3076
    NTE Electronics Inc
    Smart/Normal 7 Seg Numeric LED Display, Red, 14.224mm,
    VS

Related Parts for 3076

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3076 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3076 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of 3076 would you like to use for your alert(s)?
  • Please alert me when 3076 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3076 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3076 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3076 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3076.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3076 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: