Part Details for 3078990851 by Fair-Rite Products Corp
Overview of 3078990851 by Fair-Rite Products Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3078990851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1934-1567-ND
|
DigiKey | FERRITE CORE ROD 78 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
109429 In Stock |
|
$0.0762 / $0.1900 | Buy Now |
DISTI #
623-3078990851
|
Mouser Electronics | Ferrite Cores & Accessories 78 Rod 2x15MM RoHS: Compliant | 823 |
|
$0.0760 / $0.1900 | Buy Now |
|
Onlinecomponents.com |
52800 In Stock |
|
$0.0726 / $0.1250 | Buy Now | |
DISTI #
3909047
|
element14 Asia-Pacific | CYLINDRICAL CORE, 15MM, 50KHZ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1275 / $0.3672 | Buy Now |
|
Master Electronics |
52800 In Stock |
|
$0.0726 / $0.1250 | Buy Now |