Part Details for 308-30153 by HellermannTyton
Overview of 308-30153 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 308-30153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5837
|
Newark | Heat Shrink, Clear, 1.5Mm, 10M, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.059", I.d. Supplied - Metric:1.5Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:32.81Ft, Length - Metric:10M, I.d. Recovered Max - Rohs Compliant: Yes |Hellermanntyton 308-30153 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$18.0500 / $23.7900 | Buy Now |
DISTI #
HIS-3-1.5/0.5-CL
|
TME | Heat shrink sleeve, glueless, 3: 1, 1.5mm, L: 10m, transparent Min Qty: 1 | 0 |
|
$29.9100 / $38.4500 | RFQ |
DISTI #
91F1856
|
Bürklin Elektronik | Heatshrink tubing, 3:1, (1.5/0.5 mm), polyolefine, cross-linked, transparent Min Qty: 1 | 8 |
|
$18.0703 / $22.0907 | Buy Now |