Part Details for 308-30311 by HellermannTyton
Overview of 308-30311 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136353-03111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 3 positions | |
10106813-031112LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 30 positions, Standard length with pegs and hold-downs, Half of mated height equals 2 mm | |
91930-31115LF | Amphenol Communications Solutions | CONAN 1.0MM |
Price & Stock for 308-30311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8767
|
Newark | Heatshrink, 3:1, 3Mm, Red, Pk10, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.118", I.d. Supplied - Metric:3Mm, Shrink Tubing/Boot Colour:Red, Length - Imperial:7.87", Length - Metric:200Mm, I.d. Recovered Max - Imperial:0.039", Rohs Compliant: Yes |Hellermanntyton 308-30311 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 16 |
|
$10.8700 / $12.0400 | Buy Now |
DISTI #
HIS-3-BAG-3/1-RD
|
TME | Heat shrink sleeve, 3: 1, 3mm, L: 200mm, red, 10pcs. Min Qty: 1 | 11 |
|
$5.4600 / $7.0200 | Buy Now |
Part Details for 308-30311
308-30311 CAD Models
308-30311 Part Data Attributes
|
308-30311
HellermannTyton
Buy Now
|
Compare Parts:
308-30311
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |