Part Details for 308-30314 by HellermannTyton
Overview of 308-30314 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 308-30314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIS-3-BAG-3/1-BN
|
TME | Heat shrink sleeve, 3: 1, 3mm, L: 200mm, brown, 10pcs. Min Qty: 1 | 15 |
|
$4.8700 / $6.0300 | Buy Now |
Part Details for 308-30314
308-30314 CAD Models
308-30314 Part Data Attributes
|
308-30314
HellermannTyton
Buy Now
|
Compare Parts:
308-30314
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |