Part Details for 308-30602 by HellermannTyton
Overview of 308-30602 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 308-30602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5859
|
Newark | Heat Shrink, Red, 6Mm, 5M, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.236", I.d. Supplied - Metric:6Mm, Shrink Tubing/Boot Colour:Red, Length - Imperial:16.4Ft, Length - Metric:5M, I.d. Recovered Max - Imperial:0.079", I.d. Rohs Compliant: Yes |Hellermanntyton 308-30602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$17.7700 / $23.4200 | Buy Now |
DISTI #
HIS-3-6/2-PO-X-RD
|
TME | Heat shrink sleeve, 3: 1, 6mm, L: 10m, red, cardboard packaging Min Qty: 1 | 0 |
|
$32.4700 / $43.3000 | RFQ |
DISTI #
91F1872
|
Bürklin Elektronik | Heatshrink tubing, 3:1, (6/2 mm), polyolefine, cross-linked, red Min Qty: 1 | 1 |
|
$18.3458 / $22.4275 | Buy Now |
Part Details for 308-30602
308-30602 CAD Models
308-30602 Part Data Attributes:
|
308-30602
HellermannTyton
Buy Now
|
Compare Parts:
308-30602
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |