There are no models available for this part yet.
Overview of 308-31200 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-10312003ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 120S 3P STB Right Angle Header. | |
90312-006LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 6 Position | |
10147444-031200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 30 position, 2.3mm height header ,30 micro inchAu plating. |
Price & Stock for 308-31200 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35M1067
|
Newark | Shrink Tubing, His-3, 12Mm, Black, 5M, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.472", I.d. Supplied - Metric:12Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:16.4Ft, Length - Metric:5M, I.d. Recovered Max - Rohs Compliant: Yes |Hellermanntyton 308-31200 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: SPOOL | 146 |
|
$19.9200 / $25.6200 | Buy Now | |
DISTI #
HIS312/4BK/R
|
TME | Heat shrink sleeve, glueless, 3: 1, 12mm, L: 5m, black, -50÷125°C Min Qty: 1 | 41 |
|
$16.3000 / $20.4000 | Buy Now |
CAD Models for 308-31200 by HellermannTyton
Part Data Attributes for 308-31200 by HellermannTyton
308-31200
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
308-31200HellermannTytonVS
-