There are no models available for this part yet.
Overview of 308-31210 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTN312100.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator with Integrated TCXO | |
54121-103121000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
68031-210HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. |
Price & Stock for 308-31210 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24R6363
|
Newark | Heatshrink, 3:1, 12Mm, Blk, Pk10, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.472", I.d. Supplied - Metric:12Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:7.87", Length - Metric:200Mm, I.d. Recovered Max - Rohs Compliant: Yes |Hellermanntyton 308-31210 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$16.0600 / $17.7300 | Buy Now |