Part Details for 308-31221 by HellermannTyton
Overview of 308-31221 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-122-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 14 Positions | |
91911-31221LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 21 Positions, 1.00mm ( 0.039in) Pitch. | |
91931-22131LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 31 Positions. |
Price & Stock for 308-31221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5174
|
Newark | Heat Shrink Tubing, 12.7Mm, Transparent, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.5", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:6", Length - Metric:152.4Mm, Product Range:His-3 Rohs Compliant: Yes |Hellermanntyton 308-31221 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$3.3600 / $4.6300 | Buy Now |
DISTI #
71380837
|
RS | Heat Shrink Tubing, HIS-3-Bag, 3:1 Shrink Ratio, 1/2", 12.7/4.0 Dia, PO, Clear | HellermannTyton 308-31221 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$3.8410 / $4.4140 | RFQ |