Part Details for 308-31806 by HellermannTyton
Overview of 308-31806 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 308-31806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5844
|
Newark | Heat Shrink, Blue, 18Mm, 4M, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.709", I.d. Supplied - Metric:18Mm, Shrink Tubing/Boot Colour:Blue, Length - Imperial:13.123Ft, Length - Metric:4M, I.d. Recovered Max - Imperial:0.236", I.d.rohs Compliant: Yes |Hellermanntyton 308-31806 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$17.9100 / $23.6000 | Buy Now |
DISTI #
HIS-3-18/6-BU
|
TME | Heat shrink sleeve, 3: 1, 18mm, L: 4m, blue, cardboard packaging Min Qty: 1 | 0 |
|
$31.0100 / $38.4900 | RFQ |
DISTI #
91F1904
|
Bürklin Elektronik | Heatshrink tubing, 3:1, (18/6 mm), polyolefine, cross-linked, blue Min Qty: 1 | 1 |
|
$18.1980 / $22.2468 | Buy Now |
DISTI #
2251685
|
element14 Asia-Pacific | HEAT SHRINK, BLUE, 18MM, 4M RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$21.5673 / $22.4616 | Buy Now |
DISTI #
2251685
|
Farnell | HEAT SHRINK, BLUE, 18MM, 4M RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 13 |
|
$22.8476 / $29.8864 | Buy Now |
Part Details for 308-31806
308-31806 CAD Models
308-31806 Part Data Attributes:
|
308-31806
HellermannTyton
Buy Now
|
Compare Parts:
308-31806
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |