Part Details for 308 by Arco Electronics
Overview of 308 by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 308
308 CAD Models
308 Part Data Attributes
|
308
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
308
Arco Electronics
Variable Capacitor, Mica, 250V, 450pF Min, 1390pF Max, Multi-Turn, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Capacitance-Max | 1390 pF | |
Capacitance-Min | 450 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.73 mm | |
Length | 23.81 mm | |
Manufacturer Series | 30 | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | L30 | |
Size Code | 9487 | |
Surface Mount | NO | |
Terminal Pitch | 10.3 mm | |
Terminal Shape | LUG | |
Width | 22.22 mm |
Alternate Parts for 308
This table gives cross-reference parts and alternative options found for 308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
305 | CAPACITOR, VARIABLE, MICA, 250V, 190pF - 760pF, MULTI-TURN, PANEL MOUNT | Arco Electronics | 308 vs 305 |
306 | Variable Capacitor, Mica, 250V, 275pF Min, 970pF Max, Multi-Turn, Panel Mount | Arco Electronics | 308 vs 306 |
312 | CAPACITOR, VARIABLE, MICA, 250V, 880pF - 2330pF, MULTI-TURN, PANEL MOUNT | Arco Electronics | 308 vs 312 |
302 | CAPACITOR, VARIABLE, MICA, 250V, 15pF - 130pF, MULTI-TURN, PANEL MOUNT | Arco Electronics | 308 vs 302 |