Part Details for 3081CG by Davies Molding LLC
Overview of 3081CG by Davies Molding LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3081CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7206
|
Newark | Icbar Blk M10X1.5X0.59[15] Fi Rohs Compliant: Yes |Davies Molding 3081CG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.6530 | Buy Now |
DISTI #
3081CG-ND
|
DigiKey | KNOB SMOOTH THERMOPLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$1.8165 / $2.2000 | Buy Now |
DISTI #
5164-3081CG
|
Mouser Electronics | Knobs & Dials Bar/T 57x37x19 | 0 |
|
$2.8900 | Order Now |
DISTI #
71619185
|
RS | 57mm Diameter Thermoplastic Bar/T Knob M10x1.5 Female Insert | Davies Molding 3081CG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9500 / $4.2900 | RFQ |
|
Onlinecomponents.com | Icbar~blk~m10x1.5x0.59[15] Fi RoHS: Compliant | 0 |
|
$1.9700 / $3.6300 | Buy Now |
DISTI #
67014011
|
Verical | 3081CG Min Qty: 77 Package Multiple: 1 | Americas - 100 |
|
$1.0663 / $1.1162 | Buy Now |