Part Details for 30823033 by nVent Schroff
Overview of 30823033 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30823033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-30823033-ND
|
DigiKey | REAR PNL CMP 4UX42HP Min Qty: 4 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5550 | Buy Now |
|
Onlinecomponents.com | Rear Panel With Perforation, Ai, Anodised, Cut Edges Plain, 2 Mm Thick RoHS: Compliant |
15 In Stock |
|
$20.3000 | Buy Now |
DISTI #
73538946
|
Verical | Rear Panel With Perforation, Ai, Anodised, Cut Edges Plain, 2 Mm Thick RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2328 | Americas - 14 |
|
$24.6061 | Buy Now |
DISTI #
30823033
|
Avnet Abacus | Rear Panel Aluminum 172.9mm Height (Alt: 30823033) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rear Panel With Perforation, Ai, Anodised, Cut Edges Plain, 2 Mm Thick RoHS: Compliant |
15 In Stock |
|
$20.3000 | Buy Now |