There are no models available for this part yet.
Overview of 30829048 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30829048 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK4436
|
Newark | Shielding Gasket, P-Shape, 80Db Rohs Compliant: Yes |Wurth Elektronik 30829048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$27.7600 / $32.2200 | Buy Now | |
DISTI #
732-30829048-ND
|
DigiKey | RFI GASKET PU ADH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
100 In Stock |
|
$25.2680 / $30.9800 | Buy Now | |
DISTI #
710-30829048
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-LT P-Profile 1000 x 29 x 4.8 mm RoHS: Compliant | 98 |
|
$25.2600 / $30.9800 | Buy Now |
CAD Models for 30829048 by Wurth Elektronik
Part Data Attributes for 30829048 by Wurth Elektronik
30829048
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
30829048Wurth ElektronikVS
-