Part Details for 3082P-1-203 by Bourns Inc
Overview of 3082P-1-203 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 3082P-1-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3082P-1-203-ND
|
DigiKey | TRIMMER 20K OHM 0.3W PC PIN SIDE Min Qty: 100 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.3279 | Buy Now |
DISTI #
3082P-1-203
|
Avnet Americas | Res Cermet Trimmer 20K Ohm 10% 3/10W 10(Elec)/12(Mech)Turn 1.91mm Pin Thru-Hole Tube - Rail/Tube (Alt: 3082P-1-203) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
3082P-1-203
|
Avnet Americas | Res Cermet Trimmer 20K Ohm 10% 3/10W 10(Elec)/12(Mech)Turn 1.91mm Pin Thru-Hole Tube - Rail/Tube (Alt: 3082P-1-203) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Container: Tube | 0 |
|
$19.4250 / $22.0668 | Buy Now |
DISTI #
652-3082P-1-203
|
Mouser Electronics | Trimmer Resistors - Through Hole 20K 1/2" 10% MultiTurn Cermet RoHS: Not Compliant | 0 |
|
$22.5700 / $22.9300 | Order Now |
DISTI #
73773111
|
RS | TRIMMER-1/2in RECT MT CERMETTUBETube Packaging | Bourns 3082P-1-203 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6700 / $24.3200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 10% 0.3W 10(Elec)/12(Mech)Turns 1.91mm (13.72 X 2.5 X 3.8mm) Pin Thru-Hole Tube | 0 |
|
$19.2900 / $40.4000 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 20K Ohm 10% 0.3W 10(Elec)/12(Mech)Turns 1.91mm (13.72 X 2.5 X 3.8mm) Pin Thru-Hole Tube | 0 |
|
$19.2900 / $40.4000 | Buy Now |
Part Details for 3082P-1-203
3082P-1-203 CAD Models
3082P-1-203 Part Data Attributes:
|
3082P-1-203
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3082P-1-203
Bourns Inc
RESISTOR, TRIMMER, CERMET, 10 TURN(S), 20000ohm, 1/2 INCH, RECTANGULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/2 INCH, RECTANGULAR, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 6.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.8 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 2.92 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 85 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |