Part Details for 3082P-45-204 by Bourns Inc
Overview of 3082P-45-204 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 3082P-45-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3082P-45-204
|
Avnet Americas | 3082 1/2 Inch Rectangular Trimpot 200K Ohm 10% 0.3 W 100 ppm/?C 10(Elec)/12(Mech)Turn Thru-Hole Tube - Rail/Tube (Alt: 3082P-45-204) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-3082P-45-204
|
Mouser Electronics | Trimmer Resistors - Through Hole TRIMMER-1/2" RECT MT CERMET RoHS: Compliant | 0 |
|
$29.5400 / $31.4400 | Order Now |
DISTI #
73773123
|
RS | TRIMMER-1/2 RECT MT CERMETTUBETube Packaging | Bourns 3082P-45-204 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6900 / $37.4300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$24.8400 / $35.2900 | Buy Now | |
|
Quest Components | TRIMMER, CERMET, 0.3W, 200000OHM, 400V, 10% +/-TOL, 100PPM/CEL, 10 TURN(S) | 19 |
|
$24.9750 / $25.9740 | Buy Now |
|
Master Electronics | 0 |
|
$24.8400 / $35.2900 | Buy Now |
Part Details for 3082P-45-204
3082P-45-204 CAD Models
3082P-45-204 Part Data Attributes
|
3082P-45-204
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3082P-45-204
Bourns Inc
RESISTOR, TRIMMER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 6.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.3 mm | |
Package Length | 12.7 mm | |
Package Style | PCB Mount | |
Package Width | 2.92 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 85 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |