Part Details for 30847-659 by nVent Schroff
Overview of 30847-659 by nVent Schroff
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30847-659
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T9526
|
Newark | Front Panel, 5.035" X 0.783", Aluminium, Panel Material:Aluminum, Body Color:-, For Use With:Cantilever Extractor Handles, External Height - Metric:127.9Mm, External Width - Metric:20Mm, External Height - Imperial:5" Rohs Compliant: Yes |Nvent Schroff 30847-659 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $9.4700 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now |