Part Details for 30848-317 by nVent Schroff
Overview of 30848-317 by nVent Schroff
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30848-317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T9577
|
Newark | Front Panel, 10.264" X 0.783", Aluminium, Panel Type:Front Panel, Rack U Height:6U, Panel Material:Aluminum, Body Color:-, For Use With:Cantilever Extractor Handles Type 2, External Height - Metric:260.7Mm, Product Range:- Rohs Compliant: Yes |Nvent Schroff 30848-317 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3200 / $26.7500 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now |