There are no models available for this part yet.
Overview of 30848357 by nVent Schroff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 30848357 by nVent Schroff
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1439-1300-ND
|
DigiKey | FRONT FILLER PANEL 6U 8HP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$16.1438 / $24.6100 | Buy Now | |
DISTI #
70294042
|
RS | Shieldable Front Panel, Aluminum, 6Ux8 HP, for VME, VME64x, & cPCI Applications | nVent SCHROFF 30848357 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2500 / $22.4000 | RFQ | |
Onlinecomponents.com | Front Panels, U Profile, Shieldable, Height 261.8 Mm RoHS: Compliant | 0 |
|
$15.7500 | Buy Now | ||
DISTI #
30848357
|
Avnet Abacus | Front Panel U Profile Aluminum Anodized Front Rear Conductive 2 Alignment Pins Pressed-In 40.3 x 7.5 x 261.8mm (Alt: 30848357) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |