There are no models available for this part yet.
Overview of 3086-B-1032-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
863086BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Straight Exit Monobloc Plastic Hood for 9 Position connector |
Price & Stock for 3086-B-1032-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 233 Factory Stock |
|
$0 | Buy Now |
CAD Models for 3086-B-1032-AL by RAF Electronic Hardware
Part Data Attributes for 3086-B-1032-AL by RAF Electronic Hardware
3086-B-1032-AL
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
3086-B-1032-ALRAF Electronic HardwareVS
-