Part Details for 3086 by Heyco
Overview of 3086 by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-3086-ND
|
DigiKey | POP 1000 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Box |
6094 In Stock |
|
$0.1147 / $0.2800 | Buy Now |
DISTI #
836-3086
|
Mouser Electronics | Conduit Fittings & Accessories POP 1000 BLACK PRY OUT PLUG RoHS: Compliant | 6540 |
|
$0.0910 / $0.2800 | Buy Now |
DISTI #
72139833
|
RS | Hole Plug, Nylon, Black, Hole Size 1 in, Panel Thickness 0.172 in, POP Series | Heyco 3086 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6290 |
|
$0.0660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 | 0 |
|
$0.0918 | Buy Now |
|
Bisco Industries | 30 |
|
Buy Now | ||
|
Onlinecomponents.com | POP 1000 Heyco® Pry Out Plugs RoHS: Compliant | 0 |
|
$0.0730 / $0.1410 | Buy Now |
DISTI #
HEY3086
|
DB Roberts | POP 1000 BLACK | 0 |
|
RFQ |
Part Details for 3086
3086 CAD Models
3086 Part Data Attributes
|
3086
Heyco
Buy Now
|
Compare Parts:
3086
Heyco
|
Samacsys Manufacturer | Heyco |