Part Details for 308N250K by Honeywell Sensing and Control
Overview of 308N250K by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 308N250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1598
|
Newark | Speed & Position-Indl Potentiometers/Honeywell |Honeywell 308N250K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6600 / $28.5300 | Buy Now |
DISTI #
308N254-ND
|
DigiKey | POT 250K OHM 1/2W PLASTIC LINEAR Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
18 In Stock |
|
$17.0200 | Buy Now |
DISTI #
V99:2348_07407161
|
Arrow Electronics | Res Conductive Plastic POT 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1704 | Americas - 42 |
|
$0.6808 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount RoHS: Compliant |
170 In Stock |
|
$17.8300 / $27.0100 | Buy Now |
DISTI #
Honeywell 308N250K
|
PEI Genesis | POT Conductive Plastic 0.5W 25 | 82 |
|
Buy Now | |
|
Master Electronics | Res Conductive Plastic POT 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount RoHS: Compliant |
170 In Stock |
|
$17.8300 / $27.0100 | Buy Now |
Part Details for 308N250K
308N250K CAD Models
308N250K Part Data Attributes:
|
308N250K
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
308N250K
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 0.5W, 250000ohm, 10% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 250000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | HOOK | |
Tolerance | 10% |