Part Details for 309-11270 by HellermannTyton
Overview of 309-11270 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 309-11270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70603833
|
RS | Black Heat Shrink Tubing, 12.7mm, 2:1, 5m Length | HellermannTyton 309-11270 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Reel | 0 |
|
$30.7400 / $34.1800 | RFQ |
DISTI #
TF21-12.7/6.4BK100
|
TME | Heat shrink sleeve, thin walled,flexible, 2: 1, 12.7mm, black Min Qty: 100 | 100 |
|
$3.1300 / $3.6700 | Buy Now |
DISTI #
91F2042
|
Bürklin Elektronik | Heatshrink tubing, 2:1, (12.7/6.4 mm), polyolefine, cross-linked, black Min Qty: 1 | 62 |
|
$3.7787 / $5.4487 | Buy Now |