Part Details for 309-11906 by HellermannTyton
Overview of 309-11906 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-119-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. | |
77313-119-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions | |
JM38510/11906BCA | Texas Instruments | Wide Bandwidth Quad JFET Input Operational Amplifier 14-CDIP -55 to 125 |
Price & Stock for 309-11906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF21-19.0/9.5BU50
|
TME | Heat shrink sleeve, thin walled,flexible, 2: 1, 19mm, blue, reel Min Qty: 50 | 50 |
|
$4.3300 / $5.0800 | Buy Now |