There are no models available for this part yet.
Overview of 309-15087 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150870-101LF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 5-Pair, 10 Column, 150-Position, 2.0mm, , Right Angle Header, Press-Fit | |
10150871-102LF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 3-Pair, 6 Column, 54-Position, 2.0mm, , Right Angle Header, Press-Fit | |
10150873-102LF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 5-Pair, 6 Column, 90-Position, 2.0mm, , Right Angle Header, Press-Fit |
Price & Stock for 309-15087 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TF21-50.8/25.4GY60
|
TME | Heat shrink sleeve, thin walled,flexible, 2: 1, 50.8mm, -55÷135°C Min Qty: 120 | 0 |
|
$19.2000 / $22.4800 | RFQ |