Part Details for 309-65144 by HellermannTyton
Overview of 309-65144 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 309-65144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4121
|
Newark | Heat Shrink Tubing, 6.4Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.4Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.125" Rohs Compliant: Yes |Hellermanntyton 309-65144 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $2.1500 | Buy Now |
DISTI #
1436-2443-ND
|
DigiKey | HEATSHRINK 0.252" X 4' BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
111 In Stock |
|
$1.4397 / $2.4700 | Buy Now |
DISTI #
329-30965144
|
Mouser Electronics | Heat Shrink Tubing & Sleeves TFN21-ST 6.4/3.2 BK 1/4 15PK RoHS: Compliant | 0 |
|
$1.4300 / $1.6200 | Order Now |
DISTI #
71380934
|
RS | Heat Shrink Tubing, 4 Long Stick, 2:1 Shrink, 1/4", 6.4/3.2 Dia, PO, Black | HellermannTyton 309-65144 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $2.0700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.4600 / $2.1900 | Buy Now | |
DISTI #
309-65144
|
TTI | Heat Shrink Tubing & Sleeves TFN21-ST 6.4/3.2 BK 1/4 15PK RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Stick | Americas - 0 |
|
$1.3800 / $1.6000 | Buy Now |
DISTI #
000000000005775791
|
Sager | Heat Shrink Tubing & Sleeves TFN21-ST 6.4/3.2 BK 1/4 15PK Min Qty: 15 | 0 |
|
$1.9500 / $2.5500 | Buy Now |