Part Details for 309-65171 by HellermannTyton
Overview of 309-65171 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1065-171 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1065-171KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1065-171KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 309-65171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5254
|
Newark | Heat Shrink Tubing, Mini Reel, 2:1 Shrink Ratio, 3/4", 19.1/9.5 Dia, Po, Red, 25 Ft/Reel |Hellermanntyton 309-65171 RoHS: Not Compliant Min Qty: 200 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$23.4300 / $24.2600 | Buy Now |
DISTI #
309-65171-ND
|
DigiKey | HEATSHRINK 3/4"X25' RD Min Qty: 200 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.6224 | Buy Now |
DISTI #
3937-309-65171-ND
|
DigiKey | HEATSHRINK 3/4"X25' RD Min Qty: 200 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
329-30965171
|
Mouser Electronics | Heat Shrink Tubing & Sleeves TFN21 19.1/9.5 RD 3/4 25 FT RoHS: Compliant | 0 |
|
$17.2700 | Order Now |
DISTI #
71380959
|
RS | Heat Shrink Tubing, Mini Reel, 2:1 Shrink Ratio, 3/4", 19.1/9.5 Dia, PO, Red | HellermannTyton 309-65171 RoHS: Compliant Min Qty: 200 Package Multiple: 25 Container: Reel | 0 |
|
$19.3800 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tubing - Mini Reel - 2:1 Shrink Ratio - 3/4" - 19.1/9.5 Dia - PO - Red - 25 ft/reel RoHS: Compliant | 0 |
|
$17.6900 / $48.4500 | Buy Now |
DISTI #
309-65171
|
TTI | Heat Shrink Tubing & Sleeves TFN21 19.1/9.5 RD 3/4 25 FT RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Spool | Americas - 0 |
|
$17.2700 | Buy Now |
DISTI #
000000000005177439
|
Sager | Heat Shrink Tubing & Sleeves TFN21 19.1/9.5 RD 3/4 25 FT Min Qty: 200 | 0 |
|
$24.8800 | Buy Now |