Part Details for 309-65236 by HellermannTyton
Overview of 309-65236 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118066-5236010LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, Cat 3, Horizontal, Through Mount, shielded, Snap Peg, 8 Positions, 2 Ports. |
Price & Stock for 309-65236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5292
|
Newark | Heat Shrink Tubing, 102Mm, Green, 4Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:4", I.d. Supplied - Metric:102Mm, Shrink Tubing/Boot Colour:Green, Length - Imperial:4Ft, Length - Metric:1.22M, I.d. Recovered Max - Imperial:2" Rohs Compliant: Yes |Hellermanntyton 309-65236 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 2 |
|
$60.6500 / $64.9800 | Buy Now |
DISTI #
309-65236-ND
|
DigiKey | HEATSHRINK2:1 4'L STK 4.0"GRN 2P Min Qty: 80 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7501 | Buy Now |
DISTI #
71380997
|
RS | Heat Shrink Tubing, 4 Long Stick, 2:1 Shrink, 4.0", 102/50.8 Dia, PO, Green | HellermannTyton 309-65236 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$44.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.8900 / $56.3100 | Buy Now |
DISTI #
000000000005775807
|
Sager | Heat Shrink Tubing & Sleeves TFN21-ST 102/50.8 GN 2PK | 0 |
|
Buy Now |
Part Details for 309-65236
309-65236 CAD Models
309-65236 Part Data Attributes
|
309-65236
HellermannTyton
Buy Now
|
Compare Parts:
309-65236
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |